PDP SEO Portlet

MC33152PG

MOSFET Driver, High Speed, Dual

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33152PG
Secondary Manufacturer Part#: MC33152PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33152PG is a dual non-inverting high speed MOSFET Driver designed for applications that require low current digital signals to drive large capacitive loads with high slew rates. This device feature low input current making them CMOS/LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an under-voltage lockout with hysteresis to prevent system erratic operation at low supply voltages. Typical applications include switching power supplies, DC-to-DC converters and capacitor charge pump voltage doublers/inverters.

  • Two independent channels with 1.5A totem pole outputs
  • Output rise and fall times of 15ns with 1000pF load
  • CMOS/LSTTL compatible inputs with hysteresis
  • Under-voltage lockout with hysteresis
  • Low standby current consumption
  • Efficient high frequency operation
  • Enhanced system performance with common switching regulator control ICs

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Speed
55 ns
CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
Through Hole
2
8
2
2
-40 to 85 °C
85 °C
-40 °C
40 ns
8PDIP
1.5 A
8
MOSFET
9.27 x 6.35 x 5.33 mm
No
1.5 A
1.5 A
PDIP
18 V
6.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:950  Mult:50  
USD $:
950+
$0.69043
1900+
$0.67
3800+
$0.66173
7600+
$0.65366
15200+
$0.6499