PDP SEO Portlet

MC33152DR2G

MOSFET Driver, 6.1V-18V supply, SOIC-8

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33152DR2G
Secondary Manufacturer Part#: MC33152DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34152/MC33152 are dual noninverting high speed drivers specifically designed for applications that require low current digital signals to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS/LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time, and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent system erratic operation at low supply voltages. Typical applications include switching power supplies, dc-to-dc converters, capacitor charge pump voltage doublers/inverters, and motor controllers. This device is available in dual-in-line and surface mount packages.

  • Two Independent Channels with 1.5 A Totem Pole Outputs
  • Output Rise and Fall Times of 15 ns with 1000 pF Load
  • CMOS/LSTTL Compatible Inputs with Hysteresis
  • Undervoltage Lockout with Hysteresis
  • Low Standby Current
  • Efficient High Frequency Operation
  • Enhanced System Performance with Common Switching Regulator Control ICs
  • These are Pb-Free and Halide-Free Devices<

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Speed
55 ns
CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 85 °C
85 °C
-40 °C
40 ns
8SOIC N
1.5 A
8
MOSFET
5 x 4 x 1.5 mm
No
1.5 A
1.5 A
SOIC N
18 V
6.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97