PDP SEO Portlet

MC33151PG

High Speed Dual MOSFET Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33151PG
Secondary Manufacturer Part#: MC33151PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33151PG is a dual inverting high speed MOSFET Driver specifically designed for applications that require low current digital circuitry to drive large capacitive loads with high slew rates. This device features low input current making them CMOS and LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time and two high current totem pole outputs ideally suited for driving power MOSFET. Also included is an under-voltage lockout with hysteresis to prevent erratic system operation at low supply voltages.

  • Low standby current
  • Efficient high frequency operation
  • Enhanced system performance with common switching regulator control ICs
  • Pin out equivalent to DS0026 and MMH0026

Technical Attributes

Find Similar Parts

Description Value
Inverting
High Speed
35 ns
CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
100 ns
Through Hole
2
8
2
2
-40 to 85 °C
85 °C
-40 °C
36 ns
8PDIP
1.5 A
8
MOSFET
9.27 x 6.35 x 5.33 mm
No
1.5 A
1.5 A
PDIP
18 V
6.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $: