MC33151DG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MC33151DG
Secondary Manufacturer Part#: MC33151DG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Side | ||
| High Speed | ||
| Non Isolated | ||
| NSOIC | ||
| Surface Mount | ||
| 35 ns | ||
| CMOS|LSTTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 | ||
| 100 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 36 ns | ||
| 8SOIC N | ||
| 1.5 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 4 x 1.5 mm | ||
| MC33151 Series | ||
| No | ||
| 1.5 A | ||
| 1.5 A | ||
| SOIC N | ||
| 18 V | ||
| 6.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |