PDP SEO Portlet

MC33074ADR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33074ADR2G
Secondary Manufacturer Part#: MC33074ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MC33074ADR2G is a monolithic quad operational amplifier. It can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

  • Wide single supply operation: 3.0V to 44V
  • Wide input common mode voltage range: includes ground (VEE)
  • Output short circuit protection
  • ESD diodes/clamps provide input protection
  • Gain bandwidth product (f=100kHz) is 4.5MHz typ at VCC=+15V, VEE=-15V,TA=25°C
  • Slew rate (Vin=-10V to 10V, RL=2kohm, CL=500pF) is 13V/s typ at AV=-1.0, VCC=+15V, VEE=-15V, TA=25°C
  • Average temperature coefficient of input offset voltage is 10V/°C typ at RS=10 ohm, VCM/VO=0V
  • Input bias current (VCM=0V, VO=0V) is 100nA typ at TA=+25°C
  • SOIC-14 package
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.5@?15V uA
3@5V mV
80 dB
Surface Mount
MSL 1 - Unlimited
4
±22|44|±1.5|±3|±5|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
14SOIC
14
Dual Supply, Single Supply
8.75 x 4 x 1.5 mm
MC33074A Series
No
No
SOIC
3V to 44V
General Purpose Amplifier
4.5 MHz
13@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2175
5000+
$0.2099
10000+
$0.20686
20000+
$0.20381
40000+
$0.20077