MC33064P-5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MC33064P-5G
Secondary Manufacturer Part#: MC33064P-5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TO-92 | ||
| Through Hole | ||
| Matte Tin | ||
| No | ||
| 4.7 V | ||
| 4.5 V | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3TO-92 | ||
| 3 | ||
| 5.2 x 4.19 x 5.33 mm | ||
| Active-Low, Open-Collector, Open-C | ||
| TO-92 | ||
| 6.5 V | ||
| 1 V | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |