MC33063AVDR2G
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MC33063AVDR2G
Secondary Manufacturer Part#: MC33063AVDR2G
- RoHS 10 Compliant
- Tariff Charges
The MC33063AVDR2G is a 1.5A, step-up/ down/ inverting switching regulator in 8 pin SOIC package. This is a monolithic control circuit containing the primary functions required for DC-to-DC converters. It consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. It is specifically designed to be incorporated in step-down and step-up and voltage-inverting applications with a minimum number of external components.
- Operation input voltage range from 3V to 40V
- Low standby current
- Current limiting
- Output switch current to 1.5A
- Output voltage adjustable
- Frequency operation to 100KHz
- Precision 2% reference
- Operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 40 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 1.25 to 40 V | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| MC33063A Series | ||
| SOIC N | ||
| Boost, Buck, Inverting, Buck, Inver | ||
| Step Up|Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |