PDP SEO Portlet

MC33063AVDG

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33063AVDG
Secondary Manufacturer Part#: MC33063AVDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
1
3.135, 5.25 V
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
1.25 to 40 V
8SOIC N
8
5 x 4 x 1.5 mm
MC33063A Series
SOIC N
Boost, Buck, Inverting, Buck, Inver
Step Up|Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:98  Mult:98  
USD $:
98+
$0.3204
196+
$0.31756
392+
$0.31593
784+
$0.3143
1568+
$0.3024