MC3303DR2G
Operational Amplifier, Single Supply, Quad ONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
The MC33039 is a high performance closed–loop speed control adapter specifically designed for use in brushless DC motor control systems. Implementation will allow precise speed regulation without the need for a magnetic or optical tachometer. This device contains three input buffers each with hysteresis for noise immunity, three digital edge detectors, a programmable monostable, and an internal shunt regulator. Also included is an inverter output for use in systemsthat require conversion of sensor phasing. Although this device is primarily intended for use with the MC33035 brushless motor controller, it can be used cost effectively in many other closed–loop speed control applications.
- Digital Detection of Each Input Transition for Improved LowSpeed Motor Operation
- TTL Compatible Inputs With Hysteresis
- Operation Down to 5.5 V for Direct Powering from MC33035 Reference
- Internal Shunt Regulator Allows Operation from a Non-Regulated Voltage Source
- Inverter Output for Easy Conversion between 60°/300°and 120° /240°Sensor Phasing Conventions
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.5@5V uA | ||
| 10@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 7@5V mA | ||
| ±18|36|±1.5|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| Single|Dual | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| No | ||
| SOIC | ||
| 3V to 36V, ± 1.5V to ± 18V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 0.6@14V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |