PDP SEO Portlet

MC33039DR2G

Motor Driver, Closed Loop, Brushless

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33039DR2G
Secondary Manufacturer Part#: MC33039DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33039 is a high performance closed–loop speed control adapter specifically designed for use in brushless DC motor control systems. Implementation will allow precise speed regulation without the need for a magnetic or optical tachometer. This device contains three input buffers each with hysteresis for noise immunity, three digital edge detectors, a programmable monostable, and an internal shunt regulator. Also included is an inverter output for use in systemsthat require conversion of sensor phasing. Although this device is primarily intended for use with the MC33035 brushless motor controller, it can be used cost effectively in many other closed–loop speed control applications.

  • Digital Detection of Each Input Transition for Improved LowSpeed Motor Operation
  • TTL Compatible Inputs With Hysteresis
  • Operation Down to 5.5 V for Direct Powering from MC33035 Reference
  • Internal Shunt Regulator Allows Operation from a Non-Regulated Voltage Source
  • Inverter Output for Easy Conversion between 60°/300°and 120° /240°Sensor Phasing Conventions
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Closed Loop Brushless Motor Adapter
Matte Tin
260
5 mA
Surface Mount
MSL 1 - Unlimited
6
8
-40 to 85 °C
85 °C
-40 °C
20 mA
7.5 V
8SOIC N
8
5 x 4 x 1.5 mm
SOIC N
9 V
5.5 V
Brushless DC Motor Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97