PDP SEO Portlet

MC33035DWG

Brushless DC Motor Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33035DWG
Secondary Manufacturer Part#: 26K3990
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC33035DWG is a high performance second generation monolithic brushless DC motor controller in 24 pin SOIC package. It contains all of the active functions required to implement a full featured open loop, three or four phase motor control system. This device consists of a rotor position decoder for proper commutation sequencing, temperature compensated reference capable of supplying sensor power, frequency programmable saw tooth oscillator, three open collector top drivers and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Also included are protective features consisting of under-voltage lockout, cycle-by-cycle current limiting with a selectable time delayed latched shutdown mode, internal thermal shutdown and an unique fault output that can be interfaced into microprocessor controlled systems. Typical motor control functions include open loop speed, forward or reverse direction, run enable and dynamic braking.

  • 10V to 30V operation
  • Under-voltage Lockout
  • 6.25V reference capable of supplying sensor power
  • Fully accessible error amplifier for closed loop servo applications
  • High current drivers can control external 3-phase MOSFET bridge
  • Cycle-by-cycle current limiting
  • Pinned-out current sense reference
  • Internal thermal shutdown
  • Selectable 60/300° or 120/240° sensor phasing
  • Can efficiently control brush DC motors with external MOSFET H-bridge

Technical Attributes

Find Similar Parts

Description Value
BLDC Motor Controller
Matte Tin
260
20 mA
Surface Mount
MSL 3 - 168 hours
6
24
-40 to 85 °C
85 °C
-40 °C
10 mA
18.9 V
24SOIC
24
15.54 x 7.6 x 2.36 mm
SOIC
40 V
10 V
Brushless DC Motor Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.87
120+
$3.69
270+
$0
270+
$0
510+
$0
510+
$0