MC14585BDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Identity / Magnitude Comparators
Avnet Manufacturer Part #: MC14585BDR2G
Secondary Manufacturer Part#: MC14585BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 860@5V|360@10V|260@15V ns | ||
| 0.02 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 3.3, 5, 9, 12, 15 V | ||
| AB | ||
| 16SOIC | ||
| 16 | ||
| Non-Inverting | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| Magnitude Comparator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |