PDP SEO Portlet

MC14585BDG

4-Bit Magnitude Comparator

Manufacturer:onsemi
Avnet Manufacturer Part #: MC14585BDG
Secondary Manufacturer Part#: MC14585BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14585BDG is a 4-bit Magnitude Comparator constructed with complementary MOS (CMOS) enhancement mode devices. The circuit has eight comparing inputs (A3, B3, A2, B2, A1, B1, A0, B0), three cascading inputs (AB, A=B and AB) and three outputs (AB, A=B and AB). This device compares two 4-bit words (A and B) and determines whether they are 'less than', 'equal to' or 'greater than' by a high level on the appropriate output. For words greater than 4-bits, units can be cascaded by connecting outputs (AB), (AB) and (A=B) to the corresponding inputs of the next significant comparator. Inputs (AB), (A=B) and (AB) on the least significant (first) comparator are connected to a low, a high and a low, respectively. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.

  • Cascadable
  • Diode protection on all inputs
  • Expandable
  • Applicable to binary or 8421-BCD code

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
860@5V|360@10V|260@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
4
3.3, 5, 9, 12, 15 V
AB
16SOIC
16
Non-Inverting
10 x 4 x 1.5 mm
No
SOIC
Magnitude Comparator

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.474
7694+
$0.46215
15388+
$0.45978
30776+
$0.45741
61552+
$0.45504