PDP SEO Portlet

MC14584BDR2G

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14584BDR2G
Secondary Manufacturer Part#: 84K8756
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
4000
Inverter Schmitt Trigger
260
-4.2 mA
4.2(Min) mA
18 V
250@5V|100@10V|80@15V ns
1 uA
3 V
Surface Mount
MSL 1 - Unlimited
6
-55 to 125 °C
Schmitt Trigger
14SOIC
14
8.75 x 4 x 1.5 mm
50 pF
No
SOIC
3.3|5|9|12|15 V
0.0015 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: