PDP SEO Portlet

MC14557BDWR2G

1- to 64-Bit Variable Length Shift Register. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC14557BDWR2G
Secondary Manufacturer Part#: MC14557BDWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14557 is a static clocked serial shift register whose length may be programmed to be any number of bits between 1 and 64. The number of bits selected is equal to the sum of the subscripts of the enabled Length Control inputs (L1, L2, L4, L8, L16, and L32) plus one. Serial data may be selected from the A or B data inputs with the A/B select input. This feature is useful for recirculation purposes. A Clock Enable (CE) input is provided to allow gating of the clock or negative edge clocking capability. The device can be effectively used for variable digital delay lines or simply to implement odd length shift registers. .

  • 1-64 Bit Programmable Length
  • Q and Q Serial Buffered Outputs
  • Asynchronous Master Reset
  • All Inputs Buffered
  • No Limit On Clock Rise and Fall Times
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or one Low-power Schottky TTL Load Over the Rated Temperature Range
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Shift Register
260
600@5V|260@10V|180@15V ns
0.02 mA
Surface Mount
MSL 3 - 168 hours
0
2
1
1
1
64
-55 to 125 °C
Serial to Serial
16SOIC W
No
16
10.45 x 7.6 x 2.4 mm
50 pF
No
Asynchronous
SOIC W
No
Positive-Edge
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.44986
2000+
$0.43803
4000+
$0.43234
8000+
$0.4268
16000+
$0.41099