PDP SEO Portlet

MC14557BDWG

Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC14557BDWG
Secondary Manufacturer Part#: MC14557BDWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Shift Register
260
600@5V|260@10V|180@15V ns
0.02 mA
Surface Mount
MSL 3 - 168 hours
0
2
1
1
1
64
-55 to 125 °C
Serial to Serial
16SOIC W
No
16
10.45 x 7.6 x 2.4 mm
50 pF
No
Asynchronous
SOIC W
No
Positive-Edge
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  405.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:47  Mult:1  
USD $:
1+
$0.32718
2+
$0.31574
4+
$0.31117
8+
$0.30659
16+
$0.30202