PDP SEO Portlet

MC14555BDG

Dual Binary to 1-of-4 Decoder/Demultiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC14555BDG
Secondary Manufacturer Part#: MC14555BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14555BDG is a dual binary to 1-of-4 Decoder/Demultiplexer constructed with complementary MOS (CMOS) enhancement mode devices. Each decoder/demultiplexer has two select inputs (A and B), an active low Enable input (E) and four mutually exclusive outputs (Q0, Q1, Q2, Q3). The MC14555B has the selected output go to the 'high' state. Expanded decoding such as binary-to-hexadecimal (1-of-16), etc., can be achieved by using other MC14555B devices. Applications include code conversion, address decoding, memory selection control and demultiplexing (using the Enable input as a data input) in digital data transmission systems. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.

  • Diode protection on all inputs
  • Active high or active low outputs
  • Expandable
  • All outputs buffered

Technical Attributes

Find Similar Parts

Description Value
1-of-4
Matte Tin
4000B
Decoder/Demultiplexer
260
-4.2 mA
4.2 mA
18 V
440@5V|190@10V|140@15V ns
0.02 mA
3 V
Surface Mount
MSL 1 - Unlimited
2
4
2
1
0
-55 to 125 °C
16SOIC
16
Non-Inverting
10 x 4 x 1.5 mm
50 pF
No
SOIC
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3984  Mult:48  
USD $:
3984+
$0.16973
7968+
$0.16526
15936+
$0.16312
31872+
$0.16103
63744+
$0.15506