MC14551BDR2G
Analog Multiplexer / Demultiplexer, 2:1, 4 Circuits, 250 ohm, 3V to 18V, SOIC-16
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC14551BDR2G
Secondary Manufacturer Part#: MC14551BDR2G
- RoHS 10 Compliant
- Tariff Charges
The MC14551B is a digitally-controlled analog switch. This device implements a 4PDT solid state switch with low ON impedance and very low OFF Leakage current. Control of analog signals up to the complete supply voltage range can be achieved.
- Triple Diode Protection on All Control Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Analog Voltage Range (VDD - VEE) = 3.0 to 18 V Note: VEE must be less than or equal to VSS
- Linearized Transfer Characteristics
- Low Noise - 12 nVW sq. root Cycle, fis greater than or equal to 1.0 kHz typical
- For Low RON, Use The HC4051, HC4052, or HC4053 High-Speed CMOS Devices
- Switch Function is Break Before Make
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad 2:1 | ||
| Matte Tin | ||
| 260 | ||
| 1050@5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 4 | ||
| 18, 3 V | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| Single | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 3V to 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |