MC14551BDG
Quad 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux). ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC14551BDG
Secondary Manufacturer Part#: MC14551BDG
- RoHS 10 Compliant
- Tariff Charges
The MC14551BDG is a Digitally-controlled Analog Switch. This device implements a 4PDT solid state switch with low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved. The device has break before make, switch function. The device analog voltage range (VDD-VEE) is 3.0 to 18 V, also note VEE must be =VSS.
- Triple diode protection on control inputs
- Switch function is break before make
- Linearized transfer characteristics
- 12nV/√Cycle, f ≥1.0kHz (typical) Low-noise
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad 2:1 | ||
| SOIC | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 1050@5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2:1, 1:2 | ||
| 4 | ||
| 16 | ||
| 8 | ||
| 4 | ||
| 1.05 O | ||
| 250 O | ||
| 18, 3 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16SOIC | ||
| 16 | ||
| Single Supply | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 3V to 18V | ||
| 4PDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |