PDP SEO Portlet

MC14549BDWR2G

Manufacturer:onsemi
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: MC14549BDWR2G
Secondary Manufacturer Part#: MC14549BDWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
4000
Successive Approximation Register
260
4 MHz
Surface Mount
MSL 3 - 168 hours
8
1
8
1
1
1
0
-55 to 125 °C
Single-Ended|Differential
16SOIC W
16
Non-Inverting
10.45 x 7.6 x 2.4 mm
50 pF
No
Asynchronous
Extended Industrial
SOIC W
Positive-Edge

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4025