PDP SEO Portlet

MC14543BDG

BCD-to-7-Segment Latch/Decoder/Driver for Liquid Crystals. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC14543BDG
Secondary Manufacturer Part#: MC14543BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14543BDG is a BCD-to-seven segment Latch/Decoder/Driver designed for use with liquid crystal readouts and is constructed with complementary MOS (CMOS) enhancement mode devices. The circuit provides the functions of a 4-bit storage latch and an 8421 BCD-to-seven segment decoder and driver. The device has the capability to invert the logic levels of the output combination. The phase (Ph), blanking (BI) and latch disable (LD) inputs are used to reverse the truth table phase, blank the display and store a BCD code, respectively. For liquid crystal (LC) readouts, a square wave is applied to the Ph input of the circuit and the electrically common backplane of the display. The outputs of the circuit are connected directly to the segments of the LC readout. For other types of readouts, such as light-emitting diode (LED), incandescent, gas discharge and fluorescent readouts, connection diagrams are given on this data sheet.

  • Latch storage of code
  • Blanking input
  • Readout blanking on all illegal input combinations
  • Direct LED (common anode or cathode) driving capability
  • Pin-for-pin replacement for CD4056A (with pin 7 tied to VSS)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
4000B
Latch/Decoder/Driver
260
-4.2 mA
4.2 mA
18 V
1650@5V|660@10V|495@15V ns
0.02 mA
3 V
Surface Mount
MSL 1 - Unlimited
4
7
1
1
0
-55 to 125 °C
16SOIC
16
Non-Inverting
10 x 4 x 1.5 mm
50 pF
No
Extended Industrial
SOIC
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4704  Mult:48  
USD $:
4704+
$0.14994
9408+
$0.14918
18816+
$0.14841
37632+
$0.14764
75264+
$0.14688