MC14538BDWG
Monostable Multivibrator, MC14538, 300ns, 8.8mA, 3V to 18V, SOIC-16 WB
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multivibrators
Avnet Manufacturer Part #: MC14538BDWG
Secondary Manufacturer Part#: MC14538BDWG
- RoHS 10 Compliant
- Tariff Charges
The MC14538BDWG is a dual precision retriggerable/resettable Monostable Multivibrator may be triggered from either edge of an input pulse and produces an accurate output pulse over a wide range of widths, the duration and accuracy of which are determined by the external timing components, CX and RX. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Unlimited rise and fall time allowed on the A trigger input
- 10µs to 10s Pulse width range
- Latched trigger inputs
- Triggerable from positive (A input) or negative-going edge (B-input)
- Pin-for-pin compatible with MC14528B and CD4528B (CD4098)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 4000 | ||
| Monostable Multivibrator | ||
| 260 °C | ||
| -8.8 mA | ||
| 8.8 mA | ||
| 220@15V ns | ||
| 0.7 mA | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 3 to 18, 5, 9, 12, 15 V | ||
| -55 to 125 °C | ||
| 16WSOIC | ||
| 16 | ||
| 10.45 x 7.6 x 2.4 mm | ||
| No | ||
| WSOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |