MC14538BDTR2G
Dual Precision Monostable Multivibrator. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multivibrators
Avnet Manufacturer Part #: MC14538BDTR2G
Secondary Manufacturer Part#: MC14538BDTR2G
- RoHS 10 Compliant
- Tariff Charges
The MC14538BDTR2G is a dual precision retriggerable/resettable Monostable Multivibrator may be triggered from either edge of an input pulse and produces an accurate output pulse over a wide range of widths, the duration and accuracy of which are determined by the external timing components, CX and RX. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Unlimited rise and fall time allowed on the A trigger input
- 10µs to 10s Pulse width range
- Latched trigger inputs
- Triggerable from positive (A input) or negative-going edge (B-input)
- Pin-for-pin compatible with MC14528B and CD4528B (CD4098)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 4000 | ||
| Monostable Multivibrator | ||
| 260 | ||
| -4.2 mA | ||
| 4.2 mA | ||
| 600@5V|300@10V|220@15V ns | ||
| 0.7 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 3.3 V | ||
| 16TSSOP | ||
| 16 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |