PDP SEO Portlet

MC14538BDG

Dual Precision Monostable Multivibrator. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: MC14538BDG
Secondary Manufacturer Part#: MC14538BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14538BDG is a dual retriggerable resettable Monostable Multivibrator triggered from either edge of an input pulse and produces an accurate output pulse over a wide range of widths, the duration and accuracy of which are determined by the external timing components.

  • Unlimited rise and fall time allowed on the A trigger input
  • Latched trigger inputs
  • Separate latched reset inputs
  • Triggerable from positive (A input) or negative-going edge (B-input)
  • Pin-for-pin compatible with MC14528B and CD4528B (CD4098)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
4000
Monostable Multivibrator
260
-4.2 mA
4.2 mA
600@5V|300@10V|220@15V ns
0.7 mA
Surface Mount
MSL 1 - Unlimited
2
3.3, 5, 9, 12, 15 V
16SOIC
16
10 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  8106.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.52842
2+
$0.41145
4+
$0.40934
8+
$0.40723
16+
$0.2256