PDP SEO Portlet

MC14526BDWR2G

Presettable 4-Bit Down Counters. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14526BDWR2G
Secondary Manufacturer Part#: MC14526BDWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14526B binary counter is constructed with MOS P-channel and N-channel enhancement mode devices in a monolithic structure. This device is presettable, cascadable, synchronous down counter with a decoded "0"" state output for divide-by-N applications. In single stage applications the ""0"" output is applied to the Preset Enable input. The Cascade Feedback input allows cascade divide-by-N operation with no additional gates required. The Inhibit input allows disabling of the pulse counting function. Inhibit may also be used as a negative edge clock. This complementary MOS counter can be used in frequency synthesizers, phase-locked loops, and other frequency division applications requiring low power dissipation and/or high noise immunity."

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Logic Edge-Clocked Design - Incremented on Positive Transition of Clock or Negative Transition of Inhibit
  • Asynchronous Preset Enable
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Counter/Divider
260
1100@5V|450@10V|320@15V ns
0.02 mA
Surface Mount
MSL 3 - 168 hours
0
4
4
1
0
4
-55 to 125 °C
Down Counter
16SOIC W
Yes
16
Asynchronous
10.45 x 7.6 x 2.4 mm
50 pF
No
Asynchronous
SOIC W
Yes
Positive-Edge/Negative-Edge
Binary
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.35338
2000+
$0.34408
4000+
$0.33961
8000+
$0.33526
16000+
$0.32284