PDP SEO Portlet

MC14526BDWG

Presettable 4-Bit Down Counters.

Manufacturer:onsemi
Product Category: ICs, Logic, Logic Counters
Avnet Manufacturer Part #: MC14526BDWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Logic Edge-Clocked Design - Incremented on Positive Transition of Clock or Negative Transition of Inhibit
  • Asynchronous Preset Enable
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
6.6 MHz
15 Counts
-55 °C
3 V
18 V
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1786  Mult:47  
Need More?
USD $:
$ 0.38514
1786+
$0.38514
3572+
$0.375
7144+
$0.37013
14288+
$0.36538
28576+
$0.35185
SubTotal:
$687.86