PDP SEO Portlet

MC14521BDR2G

Frequency Divider, 24 Stage, 3 V to 18 V, SOIC-16

Manufacturer:onsemi
Product Category: Logic ICs, Multipliers & Dividers
Avnet Manufacturer Part #: MC14521BDR2G
Secondary Manufacturer Part#: MC14521BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14521B consists of a chain of 24 flip-flops with an input circuit that allows three modes of operation. The input will function as a crystal oscillator, an RC oscillator, or as an input buffer for an external oscillator. Each flip-flop divides the frequency of the previous flip-flop by two, consequently this part will count up to 2 = 16,777,216. The count advances on the negative going edge of the clock. The outputs of the last seven-stages are available for added flexibility.

  • All Stages are Resettable
  • Reset Disables the RC Oscillator for Low Standby Power Drain
  • RC and Crystal Oscillator Outputs Are Capable of Driving External Loads
  • Test Mode to Reduce Test Time
  • VDD'and VSS'Pins Brought Out on Crystal Oscillator Inverter to Allow the Connection of External Resistors for Low-Power Operation
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load over the Rated Temperature Range.
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Frequency Divider
Matte Tin
4000
260
Surface Mount
MSL 1 - Unlimited
1
1
3.3, 5, 9, 12, 15 V
-55 to 125 °C
16SOIC
16
10 x 4 x 1.5 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17203
5000+
$0.16601
10000+
$0.16361
20000+
$0.1612
40000+
$0.1588