PDP SEO Portlet

MC14517BDWR2G

Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC14517BDWR2G
Secondary Manufacturer Part#: MC14517BDWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Shift Register
260
770@5V|300@10V|215@15V ns
0.02 mA
Surface Mount
MSL 3 - 168 hours
0
1
4
2
0
64
-55 to 125 °C
Serial to Parallel
3-State
16SOIC W
No
16
10.45 x 7.6 x 2.4 mm
50 pF
No
SOIC W
No
Positive-Edge
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.47297
2000+
$0.46053
4000+
$0.45454
8000+
$0.44872
16000+
$0.4321