PDP SEO Portlet

MC14511BDG

BCD to 7 Segment Decoder / Driver / Latch, 1 Gate, 4 Input, 7 Output, 25 mA, 3 V to 18 V, SOIC-16

Manufacturer:onsemi
Avnet Manufacturer Part #: MC14511BDG
Secondary Manufacturer Part#: MC14511BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14511BDG is a BCD-to-Seven Segment Latch/Decoder/Driver constructed with complementary MOS (CMOS) enhancement mode devices and NPN bipolar output drivers in a single monolithic structure. The circuit provides the functions of a 4-bit storage latch, an 8421 BCD-to-seven segment decoder and an output drive capability. Lamp test (LT), blanking (BI) and latch enable (LE) inputs are used to test the display, to turn-off or pulse modulate the brightness of the display and to store a BCD code, respectively. It can be used with seven-segment light-emitting diodes (LED), incandescent, fluorescent, gas discharge or liquid crystal readouts either directly or indirectly.

  • Low logic circuit power dissipation
  • Latch storage of code
  • Blanking input
  • Lamp test provision
  • Readout blanking on all illegal input combinations
  • Lamp intensity modulation capability
  • Time share (multiplexing) facility
  • Chip complexity - 216 FETs or 54 equivalent gates
  • Triple diode protection on all inputs

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
4000B
Latch/Decoder/Driver
260
-25 mA
4.2 mA
18 V
1440@5V|580@10V|400@15V ns
0.02 mA
3 V
Surface Mount
MSL 1 - Unlimited
4
7
1
1
0
-55 to 125 °C
16SOIC
16
Non-Inverting
10 x 4 x 1.5 mm
50 pF
No
SOIC
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  4773.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$0.17189
96+
$0.16588
192+
$0.16347
384+
$0.16107
768+
$0.15866