PDP SEO Portlet

MC14175BDR2G

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC14175BDR2G
Secondary Manufacturer Part#: MC14175BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
4000
D-Type Bus Interface
260
-4.2 mA
400@5V|160@10V|120@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
4
4
4
1
0
-55 to 125 °C
Differential
16SOIC
16
Inverting|Non-Inverting
10 x 4 x 1.5 mm
50 pF
No
Master Reset
SOIC
Positive-Edge
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.1862
10000+
$0.18525
20000+
$0.1843
40000+
$0.18335
80000+
$0.1824