PDP SEO Portlet

MC14106BDR2G

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 4106

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14106BDR2G
Secondary Manufacturer Part#: MC14106BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14106B hex Schmitt Trigger is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These devices find primary use where low power dissipation and/or high noise immunity is desired. The MC14106B may be used in place of the MC14069UB hex inverter for enhanced noise immunity or to "square up"" slowly changing waveforms."

  • Increased Hysteresis Voltage Over the MC14584B
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pin-for-Pin Replacement for CD40106B and MM74C14
  • Can Be Used to Replace the MC14584B or MC14069UB
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
4106
Inverter Schmitt Trigger
260
-4.2 mA
4.2 mA
18 V
80@15V ns
1 uA
3 V
Surface Mount
MSL 1 - Unlimited
6
-55 to 125 °C
Schmitt Trigger
14SOIC
14
8.75 x 4 x 1.5 mm mm
50 pF
No
SOIC
5|10|15 V
0.0015 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17146
5000+
$0.16546
10000+
$0.16306
20000+
$0.16067
40000+
$0.15827