PDP SEO Portlet

MC14099BDWR2G

8-Bit Addressable Latch. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC14099BDWR2G
Secondary Manufacturer Part#: MC14099BDWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14099B and MC14599B are 8-bit addressable latches. Data is entered in serial form when the appropriate latch is addressed (via address pins A0, A1, A2) and write disable is in the low state. Chip enable must be high for writing into MC14599B. For the MC14599B the data pin is a bidirectional data port and for the MC14099B the input is a unidirectional write only port. The Write/Read line controls this port in the MC14599B. The data is presented in parallel at the output of the eight latches independently of the state of Write Disable, Write/Read or Chip Enable. A Master Reset capability is available on both parts.

  • Serial Data Input
  • Parallel Output
  • Master Reset
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-Power Schottky TTL Load over the Rated Temperature Range
  • MC14099B pin for pin compatible with CD4099B
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
No
Addressable
Matte Tin
4000
260
400@5V|150@10V|100@15V ns
Surface Mount
MSL 3 - 168 hours
8
1
1
1
0
8
3
-55 to 125 °C
16SOIC W
16
Non-Inverting
10.45 x 7.6 x 2.4 mm
50 pF
No
Master Reset
SOIC W
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.41865
2000+
$0.40763
4000+
$0.40234
8000+
$0.39718
16000+
$0.38247