PDP SEO Portlet

MC14094BDTR2G

Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC14094BDTR2G
Secondary Manufacturer Part#: MC14094BDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
4000
Shift Register/Latch
260
840@5V|390@10V|270@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
8
-55 to 125 °C
Serial to Serial/Parallel
3-State
16TSSOP
No
16
5.1 x 4.5 x 1.05 mm
50 pF
No
TSSOP
No
Positive-Edge
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16531
5000+
$0.15953
10000+
$0.15722
20000+
$0.1549
40000+
$0.15259