PDP SEO Portlet

MC14069UBDTR2G

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 4069

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14069UBDTR2G
Secondary Manufacturer Part#: MC14069UBDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14069UB hex inverter is constructed with MOS Pchannel and Nchannel enhancement mode devices in a single monolithic structure. These inverters find primary use where low power dissipation and or high noise immunity is desired. Each of the six inverters is a single stage to minimize propagation delays.

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky TTL Load Over the Rated Temperature Range
  • Triple Diode Protection on All Inputs (see Page 5-2)
  • Pin-for-Pin Replacement for CD4069UB
  • Meets JEDEC UB Specifications
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Gold
4000
Inverter
260
-4.2 mA
4.2(Min) mA
18 V
125@5V|75@10V|55@15V ns
1 uA
3 V
Surface Mount
MSL 1 - Unlimited
6
-55 to 125 °C
14TSSOP
14
5.1 x 4.5 x 1.05 mm
No
TSSOP
0.0015 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.13216
15000+
$0.12859
30000+
$0.12502
60000+
$0.12145
120000+
$0.11788