MC14069UBDR2G
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 4069
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14069UBDR2G
Secondary Manufacturer Part#: MC14069UBDR2G
- RoHS 10 Compliant
- Tariff Charges
The MC14069UB hex inverter is constructed with MOS Pchannel and Nchannel enhancement mode devices in a single monolithic structure. These inverters find primary use where low power dissipation and or high noise immunity is desired. Each of the six inverters is a single stage to minimize propagation delays.
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky TTL Load Over the Rated Temperature Range
- Triple Diode Protection on All Inputs (see Page 5-2)
- Pin-for-Pin Replacement for CD4069UB
- Meets JEDEC UB Specifications
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 4000 | ||
| Inverter | ||
| 260 °C | ||
| -8.8 mA | ||
| 8.8 mA | ||
| 18 V | ||
| 55@15V ns | ||
| 1 uA | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 0 | ||
| 3 to 18 V | ||
| -55 to 125 to 125 °C | ||
| 14NSOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| NSOIC | ||
| 0.0015 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |