PDP SEO Portlet

MC14069UBDG

Hex Inverter. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14069UBDG
Secondary Manufacturer Part#: MC14069UBDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14069UBDG is a Hex Inverter is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This inverter find primary use where low power dissipation and/or high noise immunity is desired. Each of the six inverters is a single stage to minimize propagation delays.

  • Capable of driving two low-power TTL loads or one low-power schottky TTL load
  • Triple diode protection on all inputs
  • Pin-for-Pin replacement for CD4069UB
  • Meets JEDEC UB specifications

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
4000
Inverter
260
-4.2 mA
4.2(Min) mA
18 V
125@5V|75@10V|55@15V ns
1 uA
3 V
Surface Mount
MSL 1 - Unlimited
6
-55 to 125 °C
14SOIC
14
8.75 x 4 x 1.5 mm
No
SOIC
0.0015 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5487.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.10162
2+
$0.09472
4+
$0.09309
8+
$0.09146
16+
$0.08984