MC14067BDWG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC14067BDWG
Secondary Manufacturer Part#: MC14067BDWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| SOIC W | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 1050@5V Ohm | ||
| 600@5V ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16:1, 1:16 | ||
| 1 | ||
| 24 | ||
| 16 | ||
| 1 | ||
| 1.05 O | ||
| 250 O | ||
| 18, 3 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 24SOIC | ||
| 24 | ||
| Single Supply | ||
| 15.54 x 7.6 x 2.36 mm | ||
| No | ||
| SOIC | ||
| 3V to 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |