MC14066BDTR2G
Quad Analog Switch/Quad Multiplexer. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC14066BDTR2G
Secondary Manufacturer Part#: MC14066BDTR2G
- RoHS 10 Compliant
- Tariff Charges
The MC14066B consists of four independent switches capable of controlling either digital or analog signals. This quad bilateral switch is useful in signal gating, chopper, modulator, demodulator and CMOS logic implementation. The MC14066B is designed to be pin-for-pin compatible with theMC14016B, but has much lower ON resistance. Input voltage swings aslarge as the full supply voltage can be controlled via each independent control input.
- Triple Diode Protection on All Control Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Linearized Transfer Characteristics
- Low Noise - 12 nV/sqrt.Cycle, f >= 1.0 kHz typical
- Pin-for-Pin Replacement for CD4016, CD4016, MC14016B
- For Lower RON , Use The HC4066 High-Speed CMOS Device
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| Gold | ||
| 260 | ||
| 1050@5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 18, 3 V | ||
| -55 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP | ||
| 3V to 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |