PDP SEO Portlet

MC14060BDTR2G

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14060BDTR2G
Secondary Manufacturer Part#: MC14060BDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
4000
Counter/Divider
260
2700@5V|1300@10V|1000@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
14
-55 to 125 °C
UP Counter
16TSSOP
No
16
5.1 x 4.5 x 1.05 mm
50 pF
No
TSSOP
No
Negative-Edge
Binary
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.17346
10000+
$0.17258
20000+
$0.17169
40000+
$0.1708
80000+
$0.16992