PDP SEO Portlet

MC14060BDG

14-Stage Binary Counter/Oscillator. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14060BDG
Secondary Manufacturer Part#: MC14060BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14060BDG is a 14-stage Binary Ripple Counter with an on-chip oscillator buffer. The oscillator configuration allows design of either RC or crystal oscillator circuits. Also included on the chip is a reset function which places all outputs into the zero state and disables the oscillator. A negative transition on Clock will advance the counter to the next state. Schmitt trigger action on the input line permits very slow input rise and fall times. Applications include time delay circuits, counter controls and frequency dividing circuits. This device contains protection circuitry to guard against damage due to high static voltages or electric fields. However, precautions must be taken to avoid applications of any voltage higher than maximum rated voltages to this high-impedance circuit. For proper operation, Vin and Vout should be constrained to the range VSS VDD. Unused inputs must always be tied to an appropriate logic voltage level. Unused outputs must be left open.

  • Fully static operation
  • Diode protection on all inputs
  • Buffered outputs available from stages 4 through 10 and 12 through 14
  • Common reset line
  • Pin-for-pin replacement for CD4060B

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Counter/Divider
260
2700@5V|1300@10V|1000@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
14
-55 to 125 °C
UP Counter
16SOIC
No
16
10 x 4 x 1.5 mm
50 pF
No
SOIC
No
Negative-Edge
Binary
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1494.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
1+
$0.19448
2+
$0.18768
4+
$0.18496
8+
$0.18224
16+
$0.17952