MC14052BDTR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC14052BDTR2G
Secondary Manufacturer Part#: MC14052BDTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| Gold | ||
| 260 | ||
| 1050@5V Ohm | ||
| 600@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 2 | ||
| 18, 3 V | ||
| -55 to 125 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| TSSOP | ||
| 3V to 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |