MC14052BDG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MC14052BDG
Secondary Manufacturer Part#: MC14052BDG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| SOIC | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 1050@5V Ohm | ||
| 600@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4:1, 1:4 | ||
| 2 | ||
| 16 | ||
| 8 | ||
| 2 | ||
| 1.05 O | ||
| 250 O | ||
| 18, 3 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 16SOIC | ||
| 16 | ||
| Single Supply | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 3V to 18V | ||
| DP4T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |