PDP SEO Portlet

MC14051BDR2G

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16

Manufacturer:onsemi
Avnet Manufacturer Part #: MC14051BDR2G
Secondary Manufacturer Part#: MC14051BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14051B, MC14052B, and MC14053B analog multiplexers are digitally-controlled analog switches. The MC14051B effectively implements an SP8T solid state switch, the MC14052B a DP4T, and the MC14053B a Triple SPDT. All three devices feature low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.

  • Triple Diode Protection on Control Inputs
  • Switch Function is Break Before Make
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Analog Voltage Range (VDD - VEE) = 3.0 to 18 V
  • Linearized Transfer Characteristics
  • Low-noise - 12 nV/ vCycle, f>= 1.0 kHz Typical
  • Pin-for-Pin Replacement for CD4051, CD4052, and CD4053
  • For Lower RON, Use the HC4051, HC4052, or HC4053 High-Speed CMOS Devices
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
SOIC
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Matte Tin
260
1050@5V Ohm
700@5V ns
Surface Mount
MSL 1 - Unlimited
8:1, 1:8
1
16
8
1
1.05 Ohm
250 Ohm
18, 3 V
-55 to 125 °C
125 °C
-55 °C
16SOIC
16
Single Supply
10 x 4 x 1.5 mm
No
SOIC
3V to 18V
SP8T

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1952
5000+
$0.18837
10000+
$0.18564
20000+
$0.18291
40000+
$0.18018