PDP SEO Portlet

MC14050BDTR2G

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14050BDTR2G
Secondary Manufacturer Part#: MC14050BDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
4000
Buffer/Converter
260
-4.7 mA
30(Min) mA
18 V
140@5V|80@10V|60@15V ns
4 uA
3 V
Surface Mount
MSL 1 - Unlimited
6
6
0
6
0
6
-55 to 125 °C
16
Non-Inverting
5.1 x 4.5 x 1.05 mm
50 pF
No
TSSOP
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.19894
10000+
$0.19792
20000+
$0.19691
40000+
$0.1959
80000+
$0.19488