MC14050BDR2G
Buffer, MC14050, 3 V to 18 V, SOIC-16
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14050BDR2G
Secondary Manufacturer Part#: 84K8745
- RoHS 10 Compliant
- Tariff Charges
The MC14050BDR2G is a Hex Inverter/Buffer constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This complementary MOS device finds primary use where low power dissipation and high noise immunity is desired. This device provides logic level conversion using only one supply voltage, VDD. The input-signal high level (VIH) can exceed the VDD supply voltage for logic level conversions. Two TTL/DTL loads can be driven when the device is used as a CMOS-to-TTL/DTL converter.
- High source and sink currents
- High-to-low level converter
- VIN can exceed VDD
- Improved ESD protection on all inputs
- Meets JEDEC B specifications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| 4000 | ||
| Buffer/Converter | ||
| 260 | ||
| -4.7 mA | ||
| 30(Min) mA | ||
| 18 V | ||
| 140@5V|80@10V|60@15V ns | ||
| 4 uA | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| -55 to 125 °C | ||
| 16 | ||
| Non-Inverting | ||
| 10 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| SOIC | ||
| 3.3|5|9|12|15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |