MC14049UBDG
Buffer, MC14049, 3 V to 18 V, SOIC-16
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC14049UBDG
Secondary Manufacturer Part#: MC14049UBDG
- RoHS 10 Compliant
- Tariff Charges
The MC14049UBDG is a Hex Inverter/Buffer constructed with MOS P-channel and N-channel enhancement mode device in a single monolithic structure. This complementary MOS device finds primary use where low power dissipation and/or high noise immunity is desired. This device provides logic-level conversion using only one supply voltage, VDD. The input-signal high level (VIH) can exceed the VDD supply voltage for logic-level conversions. Two TTL/DTL Loads can be driven when the device is used as CMOS-to-TTL/DTL converters.
- High source and sink currents
- High-to-low level converter
- VIN can exceed VDD
- Improved ESD protection on all inputs
- Meets JEDEC UB specifications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| 4000 | ||
| Buffer/Inverter | ||
| 260 °C | ||
| -10 mA | ||
| 40 mA | ||
| 18 V | ||
| 20@15V ns | ||
| 4 uA | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 3 to 18 V | ||
| -55 to 125 to 125 °C | ||
| 16 | ||
| Inverting|Non-Inverting | ||
| 9.9 x 3.9 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| SOIC | ||
| 3.3|5|9|12|15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |