PDP SEO Portlet

MC14046BDWG

Phase Locked Loop. ONSSPCLGC;

Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: MC14046BDWG
Secondary Manufacturer Part#: MC14046BDWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14046B phase locked loop contains two phase comparators, a voltage-controlled oscillator (VCO), source follower, and zener diode. The comparators have two common signal inputs, PCA and PCB. Input PCA can be used directly coupled to large voltage signals, or indirectly coupled (with a series capacitor) to small voltage signals. The self-bias circuit adjusts small voltage signals in the linear region of the amplifier. Phase comparator 1 (an exclusive OR gate) provides a digital error signal PC1, and maintains 90phase shift at the center frequency between PCA and PCB signals (both at 50% duty cycle). Phase comparator 2 (with leading edge sensing logic) provides digital error signals, PC2 and LD, and maintains a 0phase shift between PCA and PCB signals (duty cycle is immaterial). The linear VCO produces an output signal VCO whose frequency is determined by the voltage of input VCO and the capacitor and resistors connected to pins C1, C1, R1, and R2. The source-follower output SF with an external resistor is used where the VCO signal is needed but no loading can be tolerated. The inhibit input Inh, when high, disables the VCO and source follower to minimize standby power consumption. The zener diode can be used to assist in power supply regulation. Applications include FM and FSK modulation and demodulation, frequency synthesis and multiplication, frequency discrimination, tone decoding, data synchronization and conditioning, voltage-to-frequency conversion and motor speed control.

  • Buffered Outputs Compatible with HTL and Low-Power TTL
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 to 18 V
  • Pin-for-Pin Replacement for CD4046B
  • Phase Comparator 1 is an Exclusive Or Gate and is Duty Cycle Limited
  • Phase Comparator 2 switches on Rising Edges and is not Duty Cycle
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
1
3.3, 5, 9, 12, 15 V
-55 to 125 °C
16SOIC W
16
10.45 x 7.6 x 2.4 mm
No
SOIC W
PLL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1927  Mult:47  
USD $:
1927+
$0.35135
3854+
$0.3421
7708+
$0.33766
15416+
$0.33333
30832+
$0.32099