PDP SEO Portlet

MC14043BDG

Quad R-S Latches. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: MC14043BDG
Secondary Manufacturer Part#: MC14043BDG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14043BDG is a quad R-S Latch constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each latch has an independent Q output and set and reset inputs. The Q outputs are gated through three-state buffers having a common enable input. The outputs are enabled with a logical 1 or high on the enable input, a logical 0 or low disconnects the latch from the Q outputs, resulting in an open circuit at the Q outputs. The outputs are capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range. This device contains protection circuitry to guard against damage due to high static voltages or electric fields.

  • Double diode input protection
  • Three-state outputs with common enable

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Matte Tin
4000
260
350@5V|175@10V|120@15V ns
Surface Mount
MSL 1 - Unlimited
4
1
0
8
1
4
0
-55 to 125 °C
3-State
16SOIC
16
Non-Inverting
10 x 4 x 1.5 mm
50 pF
No
No
SOIC
SR-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3921.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
1+
$0.15129
2+
$0.146
4+
$0.14389
8+
$0.14177
16+
$0.13966