MC14042BDG
Quad Transparent Latch
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Logic Latches
Avnet Manufacturer Part #: MC14042BDG
- RoHS 10 Compliant
- Tariff Charges
- Buffered Data Inputs
- Common Clock
- Clock Polarity Control
- Q and Qbar Outputs
- Double Diode Input Protection
- Supply Voltage Range = 3.0 Vdc to 1 8 Vdc
- Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Differential | ||
| Transparent | ||
| MC14042 | ||
| null | ||
| MC140 | ||
| MSL 1 - Unlimited | ||
| 4 bit | ||
| 4 Channels | ||
| 16 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 4.2 MA | ||
| null | ||
| 180 ns | ||
| null | ||
| 18 MV | ||
| 3 MV | ||
| 15 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |