PDP SEO Portlet

MC14040BDR2G

Manufacturer:onsemi
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: MC14040BDR2G
Secondary Manufacturer Part#: MC14040BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Counter
260 °C
160@15V ns
20 uA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
12
3 to 18 V
-55 to 125 to 125 °C
UP Counter
16SOIC
No
16
9.9 x 3.9 x 1.5 mm
50 pF
No
SOIC
No
Negative-Edge
Binary
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17718
5000+
$0.17098
10000+
$0.1685
20000+
$0.16603
40000+
$0.16355